Hirose Connector, 3 Contacts, Cable Mount, Socket, Male, IP68, HR41 Series
- RS Stock No.:
- 875-2813
- Mfr. Part No.:
- HR41-25WBJB-3PC
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-2813
- Mfr. Part No.:
- HR41-25WBJB-3PC
- Brand:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP68 | |
Current Rating | 20.0A | |
Body Orientation | Straight | |
Series | HR41 | |
Voltage Rating | 400 V | |
Mating Type | Bayonet | |
Shell Size | 25 | |
Housing Material | Polymer | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 20.0A | ||
Body Orientation Straight | ||
Series HR41 | ||
Voltage Rating 400 V | ||
Mating Type Bayonet | ||
Shell Size 25 | ||
Housing Material Polymer | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||